|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1744-70
Manufacturer Part #:

DS1744-70+

Manufacturer:

Description:
Real Time Clock Timekeeping NV RAM
Mouser Online Catalog Page 400, Mouser Online Catalog
PDF Page 400, PDF Catalog Page
DS1744-70+ Datasheet DS1744-70+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: EDIP-28
RTC Bus Interface: Parallel
Date Format: YYYY-MM-DD
Time Format: HH:MM:SS
RTC Memory Size: 32768 B
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Brand: Maxim Integrated
Function: Calendar, Clock, NV Timekeeping RAM
Series: DS1744
Factory Pack Quantity: 12
Part # Aliases: 90-17440+070 DS1744
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2004D1013TR Darlington Transistors 13,519
CBP37-C Standoffs & Spacers 8,707
GLS29EE010-70-4C-PHE EEPROM 282
932 USB Connectors 221
MOD-IO Other Development Tools 9
A105SYCQ04 Illuminated Toggle Switches 59
1814579 Pluggable Terminal Blocks 359
1814595 Pluggable Terminal Blocks 513
J82-16001LUNEU-0 Input Devices 3
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.38
25:
$30.66
50:
$27.69
100:
$26.36

To add to a project, please Log In.

181228080 197847692 147914401 164827111