|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1687-3IND
Manufacturer Part #:

DS1687-3IND+

Manufacturer:

Description:
Real Time Clock 3V/5V RTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: EDIP-24
RTC Bus Interface: Multiplexed
Date Format: YYYY-MM-DD
Time Format: HH:MM:SS
RTC Memory Size: 242 B
Supply Voltage - Max: 3.7 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
Function: Alarm, Calendar, Clock
Series: DS1687
Factory Pack Quantity: 14
Part # Aliases: 90-16870+03I DS1687
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,606
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 71,782
SN74LVC4245AIPWREP Bus Transceivers 3,263
DAC161S997RGHT Digital to Analog Converters - DAC 990
TPS54478RTET Voltage Regulators - Switching Regulators 503
CD74HCT4066M96 Analog Switch ICs 3,745
SN74AHC1G126DCKR Buffers & Line Drivers 4,308
MC74HC1G08DFT1G Logic Gates 3,941
MAX4053EEE+ Analog Switch ICs 181
Real Time Availability
Stock:
289 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.67
25:
$14.86
50:
$13.50
100:
$12.77
$8.69

To add to a project, please Log In.

180733569 197847692 129527177 181228080 147914401 164827111