|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1643P-100-NR
Manufacturer Part #:

DS1643P-100

Manufacturer:

Description:
Real Time Clock
Lifecycle:
Obsolete
Share |
Manufacturer: Maxim Integrated
Product Category: Real Time Clock
RoHS: No
Package / Case: PowerCap
RTC Bus Interface: Parallel
Time Format: HH:MM:SS
RTC Memory Size: 8 kB
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Brand: Maxim Integrated
Function: Calendar, Clock, NV Timekeeping RAM
Series: DS1643P
Part # Aliases: DS1643P
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Maxim Integrated

Manufacturer Part #:
Description:
Real Time Clock NV Timekeeping RAM

000000001