Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1631S
Manufacturer Part #:

DS1631S+

Manufacturer:

Description: Board Mount Temperature Sensors Digital Thermometer & Thermostat
Silverlight Page 360, Mouser Enhanced Catalog
PDF Page 360, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 0.5 C
Temperature Threshold: Programmable
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Shutdown: No
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Device Function: Thermometer Thermostat
Digital Output - Number of Bits: 9 bit to 12 bit
Packaging: Tube
Series: DS1631, DS1631A, DS1731
Supply Current: 1 mA
Part # Aliases: 90-1631S+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1631ST&R DS1631S+T&R REEL Non-Stocked $1.91 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
440 Can Ship Immediately

On Order: 440 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.50
  25: $3.15
  50: $2.21
  500: $2.07
  1,000: $1.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.94
ATMEGA2561-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.79
SN65HVD12DR
RS-485 Interface IC 3.3V Differential Transceivers
Texas Instruments
1: $2.95
MAX3373EEKA+T
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.30
ATMEGA128A-AU
8-bit Microcontrollers - MCU 128K Flash 4K EEPROM ...
Atmel
1: $9.23
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
RJF21BSCC
Ethernet & Telecom Connectors Female RJ45 Black Sq ...
Amphenol PCD
1: $46.49
INA128PA
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $8.32
HIH6131-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $16.90
TLC59116IPWR
LED Lighting Drivers 16Ch Fm I2C Bus Cons Crnt LED ...
Texas Instruments
1: $3.26
FDP26N40
MOSFET 400V N-Channel
Fairchild Semiconductor
1: $2.26
70107-0003
Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW
Molex
1: $0.74
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
16-02-0114
Headers & Wire Housings TERMINAL 24-22 BULK
Molex
1: $0.22
50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE ...
Molex
1: $0.47
STM811SW16F
Supervisory Circuits 2.93V Reset 140ms
STMicroelectronics
1: $0.68
MUSB-A511-00
USB Connectors RUGD USB TYPE A SNGL STRAIGHT
Amphenol Commercial Products
1: $7.85
RAC01-05SC
Linear and Switching Power Supplies CONV AC/DC 1W ...
RECOM Power
1: $14.84
VJ1206A393FXJTW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $1.26
C8051F580-IQ
8-bit Microcontrollers - MCU 50MIPS128kB 8kB CAN2 ...
Silicon Labs
1: $5.70


156926384 180528314 109217377 166050945 194707424 126916482 162302335 128996964 144949695Alternative Packaging