Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1344E-33+
Manufacturer Part #:

DS1344E-33+

Manufacturer:

Description: Real Time Clock Low-Current SPI/3-Wire RTC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Function: Clock, Calendar, Alarm
RTC Bus Interface: 3-Wire, SPI
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Series: DS1343, DS1344
Part # Aliases: 90-1344E+033
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1344E-33+T&R DS1344E-33+T&R REEL Non-Stocked $1.97 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.62
  25: $3.12
  50: $2.28
  500: $2.11
  1,000: $2.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
LM25576MH/NOPB
DC/DC Switching Regulators 42V,3A STEP-DOWN SWITCH ...
Texas Instruments
1: $4.50
NC7WZ04P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.37
SI7850DP-T1-E3
MOSFET 60V 10.3A 4.5W
Vishay/Siliconix
1: $1.82
MFRC52202HN1,151
RFID Transponders CONTACTLESS READER IC
NXP Semiconductors
1: $6.63
C3225X5R1C226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.01
TLP185(GB-TPR,E)
Transistor Output Optocouplers DC Input 80V Trans ...
Toshiba
1: $0.38
65039-033LF
Headers & Wire Housings MINI-LATCH PV 4P
FCI
1: $0.69
RN112-0.4-02
Common Mode Filters / Chokes 0.4A 39mH/path CURREN ...
Schaffner
1: $2.17
LP0603A2442ANTR
Signal Conditioning 2442MHz 0603 SIZE
AVX
1: $1.09
MP1482DS-LF
DC/DC Switching Regulators 2A, 18V Sync Step-Down ...
Monolithic Power Systems (MPS)
1: $1.98
CRA06S08310K0JTA
Resistor Networks & Arrays 8Term 10Kohms 5% Convex
Vishay/Dale
1: $0.09
S25FL064P0XMFI001
Flash 64Mb 3V 104Mhz Serial NOR Flash
Spansion
1: $1.31
LM3S6911-IQC50-A2
ARM Microcontrollers - MCU LM3S6911
Texas Instruments
1: $12.75


180733569 156609851 172049283Alternative Packaging