Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1343E-33+
Manufacturer Part #:

DS1343E-33+

Manufacturer:

Description: Real Time Clock Low-Current SPI/3-Wire RTC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Function: Clock, Calender, Alarm
RTC Bus Interface: 3-Wire, SPI
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
RTC Memory Size: 96 B
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Battery Backup Switching: Yes
Series: DS1343, DS1344
Part # Aliases: 90-1343E+033
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1343E-33+T&R DS1343E-33+T&R REEL 2,500 Can Ship in 0 Days $1.97 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
332 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.62
  25: $2.84
  50: $2.28
  500: $1.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $2.34
XTR110KP
Current Sense Amplifiers Prec Vltg-To-Crnt Cnertr/ ...
Texas Instruments
1: $16.13
TPS84620RUQR
DC/DC Switching Converters 4.5-14.5V6A Synch BuckI ...
Texas Instruments
1: $9.35
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
503500-0991
Memory Card Connectors RA SMT 2.95MM HT TOP PUSH P ...
Molex
1: $4.94
PIC24HJ256GP610-I/PT
16-bit Microcontrollers - MCU 40MIPS 256KB
Microchip Technology
1: $8.75
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
TPS54620RHLT
DC/DC Switching Converters 4.5-17Vin,6A Syn Step D ...
Texas Instruments
1: $6.52
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
AT25DF081A-SH-B
Flash 8M, 2.7-3.6V, 100Mhz Serial Flash
Adesto Technologies
1: $0.80
50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLA ...
Molex
1: $0.47
53015-1010
Headers & Wire Housings HDR RA SHRDED 10P blade pi ...
Molex
1: $1.03
STM32F100CBT6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS ...
STMicroelectronics
1: $3.95
BAT-HLD-001
Battery Holders, Snaps & Contacts Linx CR2032 Batt ...
Linx Technologies
1: $0.27
M41T93ZMY6F
Real Time Clock Serial SPI bus RTC
STMicroelectronics
1: $4.64
SJ-5303 CLEAR
Plastic Hardware SMALL HEMISPHERE CLR
3M Electronic Specialty
1: $0.11
FDMQ8203
MOSFET Dual PT5 N-Ch & Dual PT1 PCH PowerTrench
Fairchild Semiconductor
1: $2.80
FOD3184
Power Driver ICs 3A High Speed MOSFET Gate Driver ...
Fairchild Semiconductor
1: $3.61
MOC3011SM
Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIA ...
Fairchild Semiconductor
1: $0.69


180733569 172049283 156609851Alternative Packaging