Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1341U
Manufacturer Part #:

DS1341U+

Manufacturer:

Description: Real Time Clock I2C RTC 6pF
Silverlight Page 345, Mouser Enhanced Catalog
PDF Page 345, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
RTC Bus Interface: I2C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: uSOP-8
Packaging: Tube
Series: DS1341, DS1342
Part # Aliases: 90-1341U+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1341U+T&R DS1341U+T&R REEL Non-Stocked $1.12 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
170 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.75
  25: $1.93
  50: $1.29
  500: $1.28
  1,000: $1.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS63001DRCR
DC/DC Switching Regulators 96% Buck-Boost Conv
Texas Instruments
1: $3.37
TXB0108RGYR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
TPS73701DCQR
Low Dropout Regulators - LDO 1.0A LDO Regulator
Texas Instruments
1: $1.45
76641-0001
I/O Connectors 1.27MM VERT RECPT 18P THRUHOLE
Molex
1: $13.40
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
TPS40303DRCT
DC/DC Switching Controllers 3-20V Wide Input Sync ...
Texas Instruments
1: $2.67
23K256-I/SN
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND
Microchip Technology
1: $1.33
TPS62067DSGT
DC/DC Switching Converters 3MHz 2A Step-Down Conve ...
Texas Instruments
1: $2.92
MAX155BCPI+
Analog to Digital Converters - ADC 8-Bit 8Ch 250ks ...
Maxim Integrated
1: $23.80
SUD23N06-31L-E3
MOSFET 60V 23A 100W
Vishay/Siliconix
1: $1.71
M41T60Q6F
Real Time Clock 1.3V to 3.6V
STMicroelectronics
1: $1.90
SN65LVPE501RGET
Peripheral Drivers & Components - PCIs Dual Ch x1 ...
Texas Instruments
1: $10.35
MCP73213-A6SI/MF
Battery Management Dual cell OVP battery charger
Microchip Technology
1: $1.94
173977-9
Headers & Wire Housings 9P 2MM IDT
TE Connectivity / AMP
1: $0.88
FSCQ0965RTYDTU
Soft Switching PWM Controllers POWER_CONVERSION
Fairchild Semiconductor
1: $3.03
74LVC161D,118
Counter ICs 3.3V SYNC 4-BIT BIN
NXP Semiconductors
1: $0.58
SN74ACT245NSR
Bus Transceivers Octal Bus Trnscvrs With 3-State O ...
Texas Instruments
1: $0.88
1N4759A-TAP
Zener Diodes 62 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
MDP1403100RGD04
Resistor Networks & Arrays 14pin 100ohms 2% Isolat ...
Vishay/Dale
1: $0.44
P0422NL
Common Mode Filters / Chokes CMI SMT NL
Pulse
1: $2.10


146795579 151169184 155003707 198211977 150437121 157817542 140046128 180733569 156609851 152493416Alternative Packaging