|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1340U-3
Manufacturer Part #:

DS1340U-3+

Manufacturer:

Description:
Real Time Clock I2C RTC w/Trickle Charger
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: uSOP-8
RTC Bus Interface: Serial
Time Format: HH:MM:SS
Battery Backup Switching: Backup Switching
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
Function: Calendar, Clock, Trickle Charger
Series: DS1340U
Factory Pack Quantity: 50
Part # Aliases: 90-1340U+003 DS1340U
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1340U-3T&R DS1340U-3+T&R Reel Factory Stock Available $1.58 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV2605LDGST Motor / Motion / Ignition Controllers & Drivers 472
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,892
SP3004-04XTG TVS Diode Arrays 2,838
Real Time Availability
Stock:
140 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.32
25:
$3.16
50:
$3.05
100:
$2.71
250:
$2.42
500:
$2.29
$1.85
$1.80
$1.73

To add to a project, please Log In.

177283602 128607931 181228080 197847692 147914401 164827111Alternative Packaging