|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1330WP-100
Manufacturer Part #:

DS1330WP-100+

Manufacturer:

Description:
NVRAM 3.3V 256K NV RAM w/Battery Monitor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: NVRAM
RoHS: RoHS Compliant Details
Package / Case: PowerCap Module-34
Interface Type: Parallel
Memory Size: 256 kbit
Organization: 32 k x 8
Data Bus Width: 8 bit
Access Time: 100 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Operating Supply Current: 50 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Series: DS1330W
Packaging: Tube
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Factory Pack Quantity: 40
Part # Aliases: 90-1330W+P10 DS1330W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.31
25:
$17.84
50:
$16.06
100:
$15.70
250:
$15.33
$10.43

To add to a project, please Log In.

197847692 118733965 115608430 134088612 147914401