|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1330ABP-70
Manufacturer Part #:

DS1330ABP-70+

Manufacturer:

Description:
NVRAM 256K NV RAM w/Battery Monitor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: NVRAM
RoHS: RoHS Compliant Details
Package / Case: PowerCap Module-34
Interface Type: Parallel
Memory Size: 256 kbit
Organization: 32 k x 8
Data Bus Width: 8 bit
Access Time: 70 ns
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Operating Supply Current: 85 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Series: DS1330ABP
Packaging: Tube
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Factory Pack Quantity: 40
Part # Aliases: 90-1330B+P70 DS1330ABP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LS123N Monostable Multivibrator 1,883
08051A151FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,654
SN74HCT373N Latches 2,891
LM336M-5.0/NOPB Voltage References 1,509
RK73B2BTTD204J Thick Film Resistors - SMD 19,320
93C46C-I/P EEPROM 1,887
Real Time Availability
Stock:
42 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.77
25:
$17.63
50:
$16.62
100:
$15.16
$10.31

To add to a project, please Log In.

147914401 118733965 197847692 115608430 134088612