Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1314S-2
Manufacturer Part #:

DS1314S-2+

Manufacturer:

Description: Memory Controllers 3V Cntlr w/Lithium Battery Monitor
Silverlight Page 469, Mouser Enhanced Catalog
PDF Page 469, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Memory Type: Nonvolatile SRAM
Battery Backup Switching: Yes
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Operating Current: 30 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Description/Function: Converts CMOS SRAM into nonvolatile memory
Lithium Battery Monitor: Yes
Series: DS1314
Type: Non-Volatile SRAM (NVSRAM)
Part # Aliases: 90-13140+S08
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1314S-2T&R DS1314S-2+T&R REEL Non-Stocked $8.32 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
976 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.00
  25: $12.60
  50: $8.81
  500: $7.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PEX8112-AA66BIF
Interface - Specialized 1 Lane PCI Express to PCI ...
PLX Technology
1: $17.27
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
TPS62050DGSR
DC/DC Switching Regulators Adj 800mA 10V Vin Step- ...
Texas Instruments
1: $2.67
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
CDSOT23-SRV05-4
TVS Diode Arrays SOT-23 5V 4DIODE Low Capacitance
Bourns
1: $1.08
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
TPS3305-18DGNR
Supervisory Circuits Dual Processor
Texas Instruments
1: $2.43
MAX1806EUA15+
Low Dropout Regulators - LDO 500mA
Maxim Integrated
1: $3.74
IHLP2525CZER4R7M01
Fixed Inductors 4.7uH 20%
Vishay/Dale
1: $2.26
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.37
MAX211ECAI+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $10.11
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.48
B82464G4103M
Fixed Inductors 10uH 3.4A 20% 10x10.4mm SMD
EPCOS
1: $2.29
103JT-025
Thermistors - NTC 10kohm 1% Length 25mm
Semitec
1: $1.12
LM393DG4
Comparator ICs Dual Differential Comparator
Texas Instruments
1: $0.44
NC7SV126P5X
Buffers & Line Drivers Buff 3-STATE Output
Fairchild Semiconductor
1: $0.45
RTF5010
LED Mounting Hardware 5MM LED HOUSING BLACK NYLON ...
Kingbright
1: $0.35
UPC8231TK-A
RF Amplifier LOW NOISE GPS AMP
CEL
1: $1.19
M80-8692622
Headers & Wire Housings 13+13 POS DIL MALE VERT UN ...
Harwin
1: $5.65
RK73H1ETTP86R6F
Thick Film Resistors - SMD 1/16watt 86.6ohms 1%
KOA Speer
1: $0.10

000000001Alternative Packaging