Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1312S
Manufacturer Part #:

DS1312S+

Manufacturer:

Description: Memory Controllers Controller w/Lithium Battery Monitor
Silverlight Page 469, Mouser Enhanced Catalog
PDF Page 469, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Battery Backup Switching: Yes
Description/Function: Converting CMOS RAM into nonvolatile memory
Lithium Battery Monitor: Yes
Maximum Operating Temperature: + 85 C
Memory Type: Nonvolatile RAM - NVRAM
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Current: 50 uA
Package / Case: SOIC-16
Packaging: Tube
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Type: Non-Volatile RAM (NVRAM)
Part # Aliases: 90-1312S+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1312ST&R DS1312S+T&R REEL Non-Stocked $7.40 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.23
  25: $12.06
  50: $8.43
  500: $7.92
  1,000: $7.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMBG20A-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 20 ...
Vishay Semiconductors
1: $0.62

000000001Alternative Packaging