Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1307Z
Manufacturer Part #:

DS1307Z+

Manufacturer:

Description: Real Time Clock 64x8 Serial I2C RTC
Silverlight Page 345, Mouser Enhanced Catalog
PDF Page 345, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Function: Clock, Calendar
RTC Bus Interface: I2C
Date Format: YY:MM:DD
Time Format: HH:MM:SS
RTC Memory Size: 56 B
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Series: DS1307
Part # Aliases: 90-1307Z+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1307ZT&R DS1307Z+T&R REEL 2,500 Can Ship Immediately $3.05 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,278 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.51
  25: $2.46
  50: $1.72
  500: $1.61
  1,000: $1.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.87
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
STP12PF06
MOSFET P-Ch 60 Volt 12 Amp
STMicroelectronics
1: $0.88
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
BAT-HLD-001
Battery Holders, Snaps & Contacts Linx CR2032 Batt ...
Linx Technologies
1: $0.27
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
ATMEGA2560-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.98
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
CM200C-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF PLASTIC SMD
Citizen
1: $0.68
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
M22-7131042
Headers & Wire Housings 10 PIN SIL VERTICAL GOLD+T ...
Harwin
1: $1.78
NRJ4HF
Phone Connectors 1/4" PHONE JACK
REAN / Neutrik
1: $0.48
LG N971-KN-1
Standard LEDs - SMD Green, 570nm 45mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
C322C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.30
LH N974-KN-1
Standard LEDs - SMD Hyper Red, 645nm 15mcd, 20mA
OSRAM Opto Semiconductors
1: $0.12
STX-3120-3B
Phone Connectors 3.5mm PCB STEREO BLK 3P ALL PLAST ...
Kycon
1: $0.99
RUEF110
Resettable Fuses 1.1A 30V 100A Imax
TE Connectivity / Raychem
1: $0.35


140046128 143822585 142732606 152493416Alternative Packaging