Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS12CR887-33
Manufacturer Part #:

DS12CR887-33+

Manufacturer:

Description: Real Time Clock RTC w/Constant V Trickle Charger
Silverlight Page 345, Mouser Enhanced Catalog
PDF Page 345, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Function: Clock, Calendar
RTC Bus Interface: Multiplexed
Date Format: DW:DM:M:Y, Binary
Time Format: HH:MM:SS, Binary
RTC Memory Size: 114 B
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: EDIP-24
Packaging: Tube
Series: DS12CR887, DS12R885, DS12R887
Part # Aliases: 90-12887+C0B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
642 Can Ship Immediately

On Order: 1457 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.05
  25: $9.84
  50: $6.88
  250: $6.81
  500: $6.20
  1,000: $5.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMP1320-075LF
PIN Diodes Ls=1.4nH SC-70 Series Pair
Skyworks Solutions, Inc.
1: $0.59
TMS320F28335PGFA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $22.68
SN65HVD08D
RS-485 Interface IC RS485 Wide Band
Texas Instruments
1: $4.38
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
VNC1L-1A-REEL
USB Interface IC USB Vinculum Host /Dev Ctrl IC LQ ...
FTDI
1: $10.90
SN65C3243PWR
RS-232 Interface IC RS232 Mult Chl
Texas Instruments
1: $3.09
564R30TSD47
Ceramic Disc Capacitors 4700pF 3Kvolts 10% .375LS ...
Vishay/Cera-Mite
1: $1.37
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
TPS3823-33DBVR
Supervisory Circuits 2.93V Monitor
Texas Instruments
1: $1.15
CDCV304PWR
Clock Buffer Gen Purpose and PCI-X 1:4 Clock Buff
Texas Instruments
1: $2.42
MAX6163AESA+
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $4.50
3778
RF Connectors FEM BNC ISOL GND
Pomona Electronics
1: $3.82
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
PTH05010WAH
DC/DC Converters 15A 5V-In Wide-Out Adj Plug-in Pw ...
Texas Instruments
1: $17.19
ECA-0JM472
Aluminum Electrolytic Capacitors - Leaded 4700UF 6 ...
Panasonic Electronic Components
1: $0.74
CN1J4TTD681J
Resistor Networks & Arrays 1/16watt 680ohms 5% CON ...
KOA Speer
1: $0.07
TPS79625KTTT
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $3.37
C1005C0G1H8R2C
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
0: $0.00
564-0300-132F
LED Circuit Board Indicators RED/YELLOW/GREEN
Dialight
1: $2.45
C052K183K5X5CA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.50


156609851