|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1265W-100IND
Manufacturer Part #:

DS1265W-100IND+

Manufacturer:

Description:
NVRAM 3.3V 8M NV SRAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: NVRAM
RoHS: RoHS Compliant Details
Package / Case: EDIP-36
Interface Type: Parallel
Memory Size: 8 Mbit
Organization: 1 M x 8
Data Bus Width: 8 bit
Access Time: 100 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Operating Supply Current: 50 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: DS1265W
Packaging: Tube
Brand: Maxim Integrated
Mounting Style: Through Hole
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 9
Part # Aliases: 90-1265W+10I DS1265W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$140.05
25:
$138.26
50:
$136.46
100:
$117.31

To add to a project, please Log In.

118733965 107573590 133659193 147914401 115608430 134088612 197847692