|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1250Y-100
Manufacturer Part #:

DS1250Y-100+

Manufacturer:

Description:
NVRAM 4096K NV SRAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: NVRAM
RoHS: RoHS Compliant Details
Package / Case: EDIP-32
Interface Type: Parallel
Memory Size: 4 Mbit
Organization: 512 k x 8
Data Bus Width: 8 bit
Access Time: 70 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 85 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Series: DS1250Y
Packaging: Tube
Brand: Maxim Integrated
Mounting Style: Through Hole
Factory Pack Quantity: 11
Part # Aliases: 90-1250Y+100 DS1250Y
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BR-2032/HEN Coin Cell Battery 2,125
MAX485ECSA+ RS-422/RS-485 Interface IC 547
RL90-18/00 AC Fans 24
BK/HTC-50M Fuse Holder 733
AT28C256E-15JU EEPROM 115
AD7572AJNZ03 Analog to Digital Converters - ADC 121
MB3771PF-G-BND-JNE1 Supervisory Circuits 251
MAX797ESE+ Switching Controllers 185
UHV1V681MPD Aluminum Electrolytic Capacitors - Leaded 607
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$103.29
25:
$97.53
50:
$92.63
100:
$77.86

To add to a project, please Log In.

118733965 134088612 197847692 115608430 147914401