|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1250WP-100+
Manufacturer Part #:

DS1250WP-100+

Manufacturer:

Description:
NVRAM 3.3V 4096K NV SRAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: NVRAM
RoHS: RoHS Compliant Details
Package / Case: PowerCap Module-34
Interface Type: Parallel
Memory Size: 4 Mbit
Organization: 512 k x 8
Data Bus Width: 8 bit
Access Time: 100 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Operating Supply Current: 50 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Series: DS1250WP
Packaging: Tube
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Factory Pack Quantity: 40
Part # Aliases: 90-1250W+P10 DS1250WP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
442 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 40
Multiples: 40
Pricing (USD)
40:
$61.68
120:
$60.01

To add to a project, please Log In.

118733965 115608430 147914401