Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1230AB-120
Manufacturer Part #:

DS1230AB-120+

Manufacturer:

Description: NVRAM 256k Nonvolatile SRAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit
Memory Size: 256 Kbit
Organization: 32 K x 8
Interface Type: Parallel
Access Time: 120 ns
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Operating Current: 85 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: EDIP
Packaging: Tube
Mounting Style: Through Hole
Part # Aliases: 90-1230A+B12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
365 Can Ship Immediately

On Order: 252 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.36
  25: $13.83
  50: $13.31
  100: $13.19
  250: $12.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
SN74LS04N
Inverters Hex Inv w/HV Output
Texas Instruments
1: $0.46
SN74LS123N
Monostable Multivibrator Dual Mono
Texas Instruments
1: $0.54
TIBPAL16L8-25CN
SPLD - Simple Programmable Logic Devices Low-Power ...
Texas Instruments
1: $2.40
HLMP-1301
Standard LEDs - Through Hole Red Diffused 635nm 3. ...
Avago Technologies
1: $0.24
BD02
DIP Switches / SIP Switches STD PROFILE 2 POS
C&K Components
1: $1.54
5536052-5
DIN 41612 Connectors PLUG 64P R/A TYPE B
TE Connectivity / AMP
1: $6.90
110-93-320-41-001000
IC & Component Sockets 20P TIN PIN GLD CONT
Mill-Max
1: $1.72
110-93-628-41-001000
IC & Component Sockets 28P TIN PIN GLD CONT
Mill-Max
1: $3.50
SN74ALS273N
Flip Flops Octal w/ Clear
Texas Instruments
1: $1.41
SN74LS136N
Logic Gates Quad 2-Input Exclusive-OR Gates
Texas Instruments
1: $0.90
TAP475K035SCS
Tantalum Capacitors - Solid Leaded 35V 4.7uF K
AVX
1: $0.77
SN74ALS244CN
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.87
SN74ALS245AN
Bus Transceivers Tri-State Octal
Texas Instruments
1: $0.87
SN74ALS573CN
Latches Tri-St Octal D-Type
Texas Instruments
1: $0.84
DS1231-20+
Supervisory Circuits Power Monitor
Maxim Integrated
1: $9.33
3339P-1-103LF
Trimmer Resistors - Through Hole 10K 5/16" Rnd 4Tu ...
Bourns
1: $5.28
TAP106K035HSB
Tantalum Capacitors - Solid Leaded 100/35V .25LS F ...
AVX
1: $2.67
4608X-102-105LF
Resistor Networks & Arrays 8pins 1Mohms Isolated
Bourns
1: $0.32
MJE702G
Transistors Darlington 4A 80V Bipolar Power PNP
ON Semiconductor
1: $0.55

000000001