Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1220AD-100
Manufacturer Part #:

DS1220AD-100+

Manufacturer:

Description: NVRAM 16k Nonvolatile SRAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit
Memory Size: 16 Kbit
Organization: 2 K x 8
Interface Type: Parallel
Access Time: 100 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Current: 75 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: EDIP
Packaging: Tube
Mounting Style: Through Hole
Part # Aliases: 90-1220A+D10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 32 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.32
  25: $12.13
  50: $8.47
  500: $7.97
  1,000: $7.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EA DOGS102W-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
IM07GR
High Frequency / RF Relays 24VDC Non-latching Sing ...
TE Connectivity / Axicom
1: $3.29
142-0701-501
RF Connectors PC R/A BLHD JCK GLD .155" LEGS
Johnson / Emerson Connectivity Solutions
1: $10.49
SN74CB3T16211DGGR
Digital Bus Switch ICs 24-Bit SSTL_3 Infc Buff W/3 ...
Texas Instruments
1: $2.37
MSP430G2553IPW20R
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.18
LM2594MX-3.3/NOPB
DC/DC Switching Converters
Texas Instruments
1: $2.70
LM3102MH/NOPB
DC/DC Switching Regulators SYNC 1MHZ 2.5A STEP- DO ...
Texas Instruments
1: $4.83
PIC16F877A-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.18
EA DOGS102N-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
FDS2672
MOSFET 200V 3.9A 70OHM NCH ULTRAFET
Fairchild Semiconductor
1: $1.69
CG2230L
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $2.42
DCP020509U
DC/DC Converters Mini 2W Iso Unreg DC/DC Converter
Texas Instruments
1: $11.37
RS1J
Rectifiers 600V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.32
501193-2000
Headers & Wire Housings 1.0 WtB Crimp Rec Te
Molex
1: $0.14
AT45DB041D-SSU
Flash 4M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $0.92
BAT54SWT1G
Schottky Diodes & Rectifiers 30V SOT-323 SHOTTKY D ...
Fairchild Semiconductor
1: $0.30
M48Z02-150PC1
NVRAM 16K (2Kx8) 150ns
STMicroelectronics
1: $10.10
2249-C-72
RF Cable Assemblies BNC M/M RG58 72" 6' / 1.8M
Pomona Electronics
1: $21.06
SM8S16A-E3/2D
TVS Diodes - Transient Voltage Suppressors 8W 16V ...
Vishay Semiconductors
0: $0.00
TLP117(F)
High Speed Optocouplers IC cplr 50Mbps Inverter lo ...
Toshiba
1: $3.42

000000001