Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1220AB-200
Manufacturer Part #:

DS1220AB-200+

Manufacturer:

Description: NVRAM 16k Nonvolatile SRAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit
Memory Size: 16 Kbit
Organization: 2 K x 8
Interface Type: Parallel
Access Time: 200 ns
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Operating Current: 75 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: EDIP
Packaging: Tube
Mounting Style: Through Hole
Part # Aliases: 90-1220A+B00
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
220 Can Ship Immediately

On Order: 126 View Delivery Dates  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.32
  25: $12.13
  50: $8.47
  500: $7.97
  1,000: $7.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
HR10A-7P-6P(73)
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $14.46
ICM7218CIPI+
LED Display Drivers 8-Digit MUXd Decoder/Driver
Maxim Integrated
1: $12.58
SN74LS04N
Inverters Hex Inv w/HV Output
Texas Instruments
1: $0.46
AT27LV010A-70JU
EPROM 1Mb (128Kx8) OTP 3V 70ns
Atmel
1: $2.90
09061152932
DIN 41612 Connectors 14+1P 15A MALE R/A
HARTING
1: $9.80
CD4011BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.25
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
G5LA-14-DC24
General Purpose Relays Power PCB Relay SPDT 24VDC ...
Omron Electronics
1: $1.46
SLPX471M450H4P3
Aluminum Electrolytic Capacitors - Snap In 470uF 4 ...
Cornell Dubilier
1: $9.34
TAP106K025SCS
Tantalum Capacitors - Solid Leaded 25V 10uF 10%
AVX
1: $0.60
BFC237012105
Film Capacitors 1uF 5% 63volts
Vishay/BC Components
1: $1.13
SN74LS374N
Flip Flops Octal
Texas Instruments
1: $0.60
Q4006R4
Triacs 400V 6A 25-25-25mA
Littelfuse
1: $1.35
55359-5078
Memory Card Connectors 1.27MM CF HDR 50P RA SMT TO ...
Molex
1: $8.76
281-22K-RC
Metal Oxide Resistors 22Kohms 5% Tol
Xicon
1: $0.13
SR151C222KAA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.24
ECS-41-20-1X
Crystals 4.096MHz 20pF
ECS
1: $0.57
RN55D2001FB14
Metal Film Resistors - Through Hole 1/8watt 2Kohms ...
Vishay/Dale
1: $0.10
SR151A471JAA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.38

000000001