Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1124U-25
Manufacturer Part #:

DS1124U-25+

Manufacturer:

Description:
Delay Lines / Timing Elements Programmable 5V 8 Bit Timing Element
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Delay Lines / Timing Elements
RoHS: RoHS Compliant Details
Function: Programmable 8-Bit Delay Line
Propagation Delay Time: 25 ns
Operating Temperature Range: - 40 C to + 85 C
Package / Case: USOP-10
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: - 1 mA
Interface: 3-Wire Serial
Logic Type: CMOS, TTL
Low Level Output Current: 8 mA
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: DS1124U
Factory Pack Quantity: 50
Supply Voltage - Min: 4.75 V
Part # Aliases: 90-1124U+025 DS1124U
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1124U-25T DS1124U-25+T Reel Non-Stocked Lead-Time 6 Weeks $2.42 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,423
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 185,675
W28-XQ1A-20 Circuit Breakers 8,009
STM32F405VGT6 ARM Microcontrollers - MCU 914
31-10 RF Connectors / Coaxial Connectors 3,081
3-1827233-6 Board to Board & Mezzanine Connectors 405
SI5338C-B-GM Clock Generators & Support Products 1,195
MAX13448EESD+ RS-485 Interface IC 2,875
FH28-40S-0.5SH(05) FFC & FPC Connectors 9,376
T491C107K016AT Tantalum Capacitors - Solid SMD 36,090
Real Time Availability
Stock:
172 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.65
  25: $3.65
  50: $3.54
  100: $3.21
  250: $2.89
  1,000: $2.63
  2,000: $2.62

To add to a project, please Log In.

197847692 147914401Alternative Packaging