Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1110S-100
Manufacturer Part #:

DS1110S-100+

Manufacturer:

Description: Delay Lines / Timing Elements 5V 10-Tap Silicon De Delay Line
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Function: Active Tapped Delay Line
Propagation Delay Time: 100 ns
Operating Temperature Range: 0 C to + 70 C
Package / Case: SOIC-16 Wide
Packaging: Tube
High Level Output Current: - 1 mA
Logic Family: 74LS
Logic Type: CMOS, TTL
Low Level Output Current: 12 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 90-1110S+100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.89
  25: $7.63
  50: $5.33
  500: $4.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY13388-465LF
RF Switch ICs .1-2.7GHz SP4T SOI IL .65dB @ 2.7GHz
Skyworks Solutions, Inc.
1: $3.91
ATMEGA2561-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.79
HFBR-1412TMZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $19.35
TPS74401KTWT
Low Dropout Regulators - LDO Sgl Output 3.0A Adj. ...
Texas Instruments
1: $7.65
THS3091DDA
High Speed Operational Amplifiers Single Lo-Distor ...
Texas Instruments
1: $7.20
ICL7662EBA+
Charge Pumps CMOS Voltage Converter
Maxim Integrated
1: $5.05
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
SN74LVC1G97DBVR
Logic Gates Cnfgrble Mult Function Gate
Texas Instruments
1: $0.15
SUM110P04-05-E3
MOSFET 40V 110A 375W
Vishay/Siliconix
1: $5.13
2N3440
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.77
VO1400AEFTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $1.10
MC33931VW
Motor / Motion / Ignition Controllers & Drivers 5A ...
Freescale Semiconductor
1: $4.27
Si8422BB-B-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $1.46
ECH-U1C104GX5
Film Capacitors 0.1uF 16volts 2% 1210 PPS Film
Panasonic Electronic Components
1: $0.77
OPA365AID
Operational Amplifiers - Op Amps 2.2V 50MHz L-N S- ...
Texas Instruments
1: $1.94
ATSHA204-SH-DA-T
Specialty Function Logic CryptAuthEE SHA256 TWI
Atmel
1: $0.63
SN74LVCH8T245PWR
Translation - Voltage Levels 8B Dual Supply Bus Tr ...
Texas Instruments
1: $0.87
ECW-U2105KCZ
Film Capacitors ECWUSMDStacked Met PEN Film Cap
Panasonic Electronic Components
1: $4.66
VP2450N8-G
MOSFET 500V 30Ohm
Supertex
1: $1.50
MAX481ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82

000000001