|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1100Z-250
Manufacturer Part #:

DS1100Z-250+

Manufacturer:

Description:
Delay Lines / Timing Elements 5-Tap Timing Element
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Delay Lines / Timing Elements
RoHS: RoHS Compliant Details
Function: Active Tapped Delay Line
Propagation Delay Time: 250 ns
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: - 1 mA
Logic Family: 74LS
Logic Type: CMOS, TTL
Low Level Output Current: 12 mA
Series: DS1100Z
Factory Pack Quantity: 100
Part # Aliases: 90-1100Z+250 DS1100Z
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1100Z-250+T DS1100Z-250+T Reel Non-Stocked Lead-Time 6 Weeks $3.19 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3D08065E Schottky Diodes & Rectifiers 3,626
SIC402BCD-T1-GE3 Voltage Regulators - Switching Regulators 2,900
TPS630250RNCT Voltage Regulators - Switching Regulators 478
POE21U-1AF-R Power over Ethernet - PoE 1,211
999-0005112 Development Boards & Kits - x86 24
DF40HC(3.0)-70DS-0.4V(51) Board to Board & Mezzanine Connectors 10,927
US232R-100-BULK USB Cables / IEEE 1394 Cables 2,541
JMK212BJ226KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,544
MMA8451QT Accelerometers 4,689
DS1100Z-100+ Delay Lines / Timing Elements 382
Real Time Availability
Stock:
271 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.66
25:
$3.98
50:
$3.84
100:
$3.73
250:
$3.64
500:
$3.63
$3.06
$2.87

To add to a project, please Log In.

197847692 147914401Alternative Packaging