Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1100Z-20
Manufacturer Part #:

DS1100Z-20+

Manufacturer:

Description: Delay Lines / Timing Elements 5-Tap Timing Element
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Function: Active Tapped Delay Line
Propagation Delay Time: 20 ns
Operating Temperature Range: - 40 C to + 85 C
Package / Case: SOIC-8 Narrow
Packaging: Tube
High Level Output Current: - 1 mA
Logic Family: 74LS
Logic Type: CMOS, TTL
Low Level Output Current: 12 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 90-1100Z+020
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1100Z-20+T DS1100Z-20+T REEL Non-Stocked $3.02 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
78 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.78
  25: $4.75
  50: $3.32
  500: $3.12
  1,000: $3.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EV200AAANA
Industrial Relays SPST-NO 9-36VDC 200A Kilovac
TE Connectivity / Kilovac
1: $216.52
SN74AVC4T245PWR
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.75
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.94
CY7C1061AV33-10ZXC
SRAM 1M x 16 CPG COM Fast Async SRAM
Cypress Semiconductor
1: $39.60
DMS-30PC-1-GS-C
Digital Panel Meters 3.5 Digit +-2V Input Std Gree ...
Murata Power Solutions
1: $53.93
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.45
SB4011NOM
Pushbutton Switches SPST OFF-(ON) STRT
NKK Switches
1: $3.58
43045-1002
Headers & Wire Housings 10 CKT R/A HEADER
Molex
1: $3.29
0805YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.29
CD4060BE
Counter ICs 14-Bit Ripple
Texas Instruments
1: $0.27
SR305C105KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.86
AU1PK-M3/84A
Rectifiers 1A 800V Ultrafast
Vishay Semiconductors
1: $0.24
GRM188R71H103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
SR732BTTD1R00F
Current Sense Resistors - SMD 1ohms 1% 100PPM
KOA Speer
1: $0.30
T495X336M035ATE250
Tantalum Capacitors - Solid SMD 35volts 33uF 20% E ...
Kemet
1: $2.26
B120-13-F
Schottky Diodes & Rectifiers 20V 1A
Diodes Inc.
1: $0.54
SN74AHCT08D
Logic Gates Quad 2-Input Pos
Texas Instruments
1: $0.46
ERJ-P08D33R0V
Thick Film Resistors - SMD 1206 33ohms 0.33W 0.5% ...
Panasonic Electronic Components
1: $0.29
PR02000203001JR500
Metal Film Resistors - Through Hole 2watts 3Kohms ...
Vishay/BC Components
1: $0.10
SN74AHCT1G86DBVT
Logic Gates Single 2-Input Exclusive-OR Gate
Texas Instruments
1: $0.84

000000001Alternative Packaging