Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1100M50NR
Manufacturer Part #:

DS1100M-50

Manufacturer:

Description: Delay Lines / Timing Elements
Lifecycle: Obsolete
 
Share |
Manufacturer: Maxim Integrated
Function: Active Tapped Delay Line
Package / Case: PDIP-8 Narrow
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Maxim Integrated

Manufacturer Part #:
Description:
Delay Lines / Timing Elements 5-Tap Timing Element

Compare With Current Part


000000001