Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1100LZ-100
Manufacturer Part #:

DS1100LZ-100+

Manufacturer:

Description: Delay Lines / Timing Elements 3V 5-Tap Delay Line
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Function: Active Tapped Delay Line
Propagation Delay Time: 100 ns
Operating Temperature Range: - 40 C to + 85 C
Package / Case: SOIC-8 Narrow
Packaging: Tube
High Level Output Current: - 1 mA
Logic Family: 74LS
Logic Type: CMOS, TTL
Low Level Output Current: 8 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: 90-1100Z+10L
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1100LZ-100+T DS1100LZ-100+T REEL Non-Stocked $3.35 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.84
  25: $5.48
  50: $3.83
  500: $3.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
ULN2803ADW
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
DS1100LZ-200+
Delay Lines / Timing Elements 3V 5-Tap Delay Line
Maxim Integrated
1: $7.84
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
LMK01020ISQE/NOPB
Clock Drivers & Distribution
Texas Instruments
1: $13.62
TR3D106K050C0550
Tantalum Capacitors - Solid SMD 10uF 50volts 10% D ...
Vishay/Sprague
1: $1.78
PIC18F97J60-I/PF
8-bit Microcontrollers - MCU 128KB FLASH 10BASE-T ...
Microchip Technology
1: $7.09
LM3433SQ/NOPB
LED Lighting Drivers COMMON ANODE CAP HI BRIGHTNES ...
Texas Instruments
1: $4.90
DS1100Z-50+
Delay Lines / Timing Elements 5-Tap Timing Element
Maxim Integrated
1: $6.78
C1608X7R1H474K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.35
GCM188R71H104KA57D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
REF3240AIDBVT
Voltage & Current References 4.096V 4ppm/DegC 100u ...
Texas Instruments
1: $4.50
TQP4M9071
Active Attenuator DC-4GHz 6-Bit 31.5 dB
TriQuint Semiconductor
1: $4.18
3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 B ...
Keystone Electronics
1: $0.10
5787190-5
D-Sub Standard Connectors 50 SCSI2/3 RA RCPT
TE Connectivity / AMP
1: $7.70
74LCX16245MTD
Bus Transceivers 16-Bit Bidir Trans
Fairchild Semiconductor
1: $0.80
SN65LVDS179D
LVDS Interface IC Low V Diff
Texas Instruments
1: $3.15
2920L100PR
Resettable Fuses 1.10A 33V 2920
Littelfuse
1: $0.58
SN74LVC16373ADGVR
Latches Tri-St 16bit D-Type
Texas Instruments
1: $1.36
ATH016A0X43-SRZ
DC/DC Converters 0.75-3.63Vout 16A 2.4-5.5Vin SMT
GE Energy (Lineage Power)
174: $15.60

000000001Alternative Packaging