Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1091LUB-019V+
Manufacturer Part #:

DS1091LUB-019/V+

Manufacturer:

Description: Clock Generators & Support Products AEC-Q100 3.3V 16.6Mhz
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 346, Mouser Enhanced Catalog
PDF Page 346, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Type: Clock Generators
Max Output Freq: 19 MHz
Number of Outputs: 1
Operating Supply Voltage: 3.3 V
Operating Supply Current: 16 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: uMAX-8
Minimum Operating Temperature: - 40 C
Packaging: Tube
Part # Aliases: 90-1L91U+V07
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1091LUB-019V+T DS1091LUB-019/V+T REEL Non-Stocked $0.83 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.87
  25: $1.31
  50: $0.916
  250: $0.89
  500: $0.80

To add to a project, please Log In.


161332255 135986402 122495459 145376927 187637643 165644216 157601376 160283242 159303935Alternative Packaging