Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1091LUB-016V+
Manufacturer Part #:

DS1091LUB-016/V+

Manufacturer:

Description: Clock Generators & Support Products AEC-Q100 3.3V 16.6Mhz
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 346, Mouser Enhanced Catalog
PDF Page 346, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Type: Clock Generators
Max Output Freq: 66.6 MHz
Number of Outputs: 1
Duty Cycle - Max: 60 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 16 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: uMAX-8
Minimum Operating Temperature: - 40 C
Packaging: Tube
Part # Aliases: 90-1L91U+V06
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1091LUB-016V+T DS1091LUB-016/V+T REEL Non-Stocked $0.83 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
490 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.87
  25: $1.31
  50: $0.916
  500: $0.825

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4233
Infrared Emitters - High Power Infrared, 940nm
OSRAM Opto Semiconductors
1: $8.57
SFH 206 K
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.45
CAT4201TD-GT3
LED Lighting Drivers 350mA Hi-Efficiency Step-Down
ON Semiconductor
1: $1.70
OPA890IDBVT
High Speed Operational Amplifiers Low Pwr Wideband ...
Texas Instruments
1: $2.18
SFH 484
Infrared Emitters Infrared 880nm HALF ANGLE +/-8DE ...
OSRAM Opto Semiconductors
1: $0.61
BCR 205W H6327
LED Lighting Drivers Ultra lowdropout LED controll ...
Infineon Technologies
1: $0.59
74HCT4046AN,112
Phase Locked Loops - PLL PHASE LOCKED LOOP W/VCO
NXP Semiconductors
1: $1.75
VEMD2520X01
Photodiodes PHOTO PIN DIODE
Vishay Semiconductors
1: $0.75
SFH 4550
Infrared Emitters Infrared 850 nm HALF ANGLE +/-3D ...
OSRAM Opto Semiconductors
1: $0.53
OP140A
Infrared Emitters IR EMITTING DIODE
Optek
1: $1.04
CY25100SXIF
Clock Generators & Support Products Spectrum Clk G ...
Cypress Semiconductor
1: $4.21
DS1080LU+
Clock Generators & Support Products Spread-Spectru ...
Maxim Integrated
1: $2.92
OPF692-1
Fiber Optic Transmitters, Receivers, Transceivers ...
Optek
1: $17.65
OPF322A
Fiber Optic Transmitters, Receivers, Transceivers ...
Optek
1: $18.60
OPF560
Fiber Optic Transmitters, Receivers, Transceivers ...
Optek
1: $8.67
THS6062ID
Buffers & Line Drivers High Speed
Texas Instruments
1: $9.00
XPC100100S-01
Networking Modules xPico Device Server Module,Samp ...
Lantronix
1: $33.59
DS1086LU+
Programmable Oscillators 3.3V Spread-Spectrum Econ ...
Maxim Integrated
1: $2.36
XP1001000-04R
Ethernet Modules XPort XE Ext. Temp. without Encry ...
Lantronix
1: $51.00


187637643 113204778 160283242 145376927 112336535 135986402 157601376 122495459 161332255 159303935 165644216Alternative Packaging