|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1086LU
Manufacturer Part #:

DS1086LU+

Manufacturer:

Description:
Programmable Oscillators 3.3V Spread-Spectrum EconOscillator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Programmable Oscillators
RoHS: RoHS Compliant Details
Package / Case: UMAX-8
Frequency: 48.75 MHz
Load Capacitance: 50 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Packaging: Tube
Brand: Maxim Integrated
Current Rating: 10 mA
Duty Cycle - Max: 55 %
Height: 0.85 mm
Length: 3 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Programmable
Series: DS1086LU
Factory Pack Quantity: 50
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Type: 3.3 V Spread-Spectrum EconOscillator, 0.5, 1, 2, 4, or 8 % Selectable Dithered Output
Width: 3 mm
Part # Aliases: 90-1086U+L00
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1086LUT DS1086LU+T Reel Non-Stocked Lead-Time 7 Weeks $1.11 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21701SILT Power Management Modules 3,918
CP2102-GM I/O Controller Interface IC 26,799
TPS7A4901DGNR LDO Voltage Regulators 12,672
AP7361-33FGE-7 LDO Voltage Regulators 3,760
MBRM140T1G Schottky Diodes & Rectifiers 28,906
8191 Terminals 4,662
74LVC2G04GW,125 Inverters 9,516
EEE-TG1H330P Aluminum Electrolytic Capacitors - SMD 2,675
DO3316P-472MLB Fixed Inductors 1,020
FIN1032MX Buffers & Line Drivers 2,597
Real Time Availability
Stock:
1,199 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.55
25:
$2.04
50:
$1.82
100:
$1.77
250:
$1.76
500:
$1.67
$1.57
$1.51
$1.47

To add to a project, please Log In.

161858062 174559134 129527177Alternative Packaging