Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1080LU
Manufacturer Part #:

DS1080LU+

Manufacturer:

Description: Clock Generators & Support Products Spread-Spectrum Crystal Multiplier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Type: Clock Generators
Max Input Freq: 33.4 MHz
Max Output Freq: 134 MHz
Number of Outputs: 1
Duty Cycle - Max: 60 %
Operating Supply Voltage: 3.6 V
Operating Supply Current: 13 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: uSOP-8
Minimum Operating Temperature: - 40 C
Output Type: LVCMOS
Packaging: Tube
Part # Aliases: 90-1080U+L00
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
109 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.92
  25: $2.04
  50: $1.43
  500: $1.34
  1,000: $1.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL1963ADCQR
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $2.70
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
TPS3808G01MDBVTEP
Supervisory Circuits EP Low Quies Crnt Progr Delay ...
Texas Instruments
1: $3.60
53261-1271
Headers & Wire Housings 1.25MM HDR 12 CKT Right-An ...
Molex
1: $2.42
SN74LVC1G17MDBVREP
Buffers & Line Drivers Schmitt Triggr Buffr Milita ...
Texas Instruments
1: $0.75
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
PWC2010-15RJI
Thick Film Resistors - SMD 0.75watt 15 ohm 5%
Welwyn Components
1: $0.43
GCM31CR70J226KE23L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.22
BLM21AG121SN1D
EMI Filter Beads, Chokes & Arrays 0805 120 OHM
Murata Electronics
1: $0.38
ASEMB-30.000MHZ-XY-T
Standard Clock Oscillators 30MHz 10ppm -40C +105C
ABRACON
1: $2.85
ASFLMB-16.000MHZ-XY-T
Standard Clock Oscillators 16MHz 10ppm -40C +105C
ABRACON
1: $2.79
RC4558DR
Operational Amplifiers - Op Amps Dual GP Op Amp
Texas Instruments
1: $0.49
MMZ2012R601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
VS-20BQ030TRPBF
Schottky Diodes & Rectifiers 2.0 Amp 30 Volt Commo ...
Vishay Semiconductors
1: $0.68
742792731
EMI Filter Beads, Chokes & Arrays FERRITE BEAD 100 ...
Wurth Electronics
1: $0.21
7447709100
Fixed Inductors Shielded Pwr Inductr 7.1A 0.057Ohm ...
Wurth Electronics
1: $3.33
68000-109HLF
Headers & Wire Housings 9POS HDR 30AU
FCI
1: $0.38
F17724102030
Film Capacitors 0.1uF 275V 10%
Vishay/Roederstein
100: $0.53
ABLS2-24.576MHZ-D4YF-T
Crystals 24.576MHz 30ppm FUND 18pF -40C+85C
ABRACON
1: $0.66
SML-LX0402SIC-TR
Standard LEDs - SMD Red Water Clear 636nm 140mcd
Lumex
1: $0.35

161332255 160283242 159303935 157601376