|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1077Z-133
Manufacturer Part #:

DS1077Z-133+

Manufacturer:

Description:
Programmable Oscillators EconOscillator/Dvdr 133MHz 118mil 2-Wire
Mouser Online Catalog Page 400, Mouser Online Catalog
PDF Page 400, PDF Catalog Page
DS1077Z-133+ Datasheet DS1077Z-133+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Programmable Oscillators
RoHS: RoHS Compliant Details
Package / Case: SOIC-8
Frequency: 133 MHz
Load Capacitance: 50 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Packaging: Tube
Brand: Maxim Integrated
Current Rating: 50 mA
Duty Cycle - Max: 60 %
Height: 1.55 mm
Length: 4.9 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product: Programmable
Series: DS1077Z
Factory Pack Quantity: 100
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Dual-output, Programmable, Fixed-Frequency Oscillator, 2-wire, 8-pin 150 mil SO
Width: 3.9 mm
Part # Aliases: 90-1077Z+133 DS1077Z
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT89C2051-24PU 8-bit Microcontrollers - MCU 17,044
CYUSB3KIT-003 Interface Development Tools 225
RAPC712X DC Power Connectors 5,549
RAPC722X DC Power Connectors 15,130
JW1FSN-DC24V General Purpose Relays 11,293
KMZ49,118 Board Mount Hall Effect / Magnetic Sensors 33,428
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,391
BSS84,215 MOSFET 189,242
CW02B50R00JE70 Wirewound Resistors - Through Hole 2,533
SN74HCT541N Buffers & Line Drivers 2,770
Real Time Availability
Stock:
104 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.57
25:
$2.18
50:
$2.11
100:
$2.05
250:
$1.89
500:
$1.79
$1.72
$1.67
$1.57

To add to a project, please Log In.

129527177 161858062 174559134