Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1044R12NR
Manufacturer Part #:

DS1044R-12

Manufacturer:

Description: Delay Lines / Timing Elements
Lifecycle: Obsolete
 
Share |
Manufacturer: Maxim Integrated
Function: Active Multiple Delay Line
Package / Case: SOIC-14 Narrow
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1044R12TRNR DS1044R-12/T&R Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001Alternative Packaging