Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1023S-50
Manufacturer Part #:

DS1023S-50+

Manufacturer:

Description: Delay Lines / Timing Elements Programmable 8-Bit .5ns Timing Element
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Function: Active Programmable Delay Line
Propagation Delay Time: 0.5 ns
Operating Temperature Range: 0 C to + 70 C
Package / Case: SOIC-16 Wide
Packaging: Tube
High Level Output Current: - 1 mA
Interface: Parallel, Serial
Logic Type: CMOS, TTL
Low Level Output Current: 8 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 90-1023S+050
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1023S-50+T DS1023S-50+T REEL 1,000 Can Ship in 0 Days $8.05 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
281 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.92
  25: $13.26
  50: $9.26
  500: $8.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MOD5282-100IR
Ethernet Modules MOD5282 Industrial Temperature
NetBurner
1: $139.00
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
MAX16052AUT+T
Supervisory Circuits Adj Sequencing / Supervisory
Maxim Integrated
1: $2.08
SA630D/01,118
RF Switch ICs SPDT SWITCH-40 TO+85
NXP Semiconductors
1: $3.02
TRG70A240-11E03-Level-V
Plug-In AC Adapters 70W 90-264VAC 24V 3.0A 2.1mm D ...
Cincon
1: $41.69
RT424012F
General Purpose Relays DPDT 12VDC 8A PCB
TE Connectivity / P&B
1: $1.68
STTH3010W
Rectifiers Ultrafast recovery high voltage diode
STMicroelectronics
1: $2.35
MAX118CAI+
Analog to Digital Converters - ADC 8-Bit 8Ch 1Msps ...
Maxim Integrated
1: $11.91
DS1023S-25+
Delay Lines / Timing Elements Programmable 8-Bit . ...
Maxim Integrated
1: $18.92
ATMEGA2561V-8AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.79
MAX764ESA+
DC/DC Switching Regulators 5/12/15/AdjV DC/DC Inve ...
Maxim Integrated
1: $9.42
141-3901-803
Attenuators - Interconnects FIXED SMA 3 DB 50 OHM ...
Johnson / Emerson Connectivity Solutions
1: $27.17
FDC5614P
MOSFET SSOT-6 P-CH
Fairchild Semiconductor
1: $0.67
DS1023S-500+
Delay Lines / Timing Elements Programmable 8-Bit 5 ...
Maxim Integrated
1: $20.87
MC74VHC1G04DTT1G
Inverters 2-5.5V CMOS Single
ON Semiconductor
1: $0.28
MS3112E8-2S
Circular MIL Spec Connector 2P #20 SKT CONTACTS
Amphenol Industrial
1: $11.66
SSI-LXR3612ID-150
LED Panel Mount Indicators LED PMI
Lumex
1: $4.08
SSI-LXR3612USBD-150
LED Panel Mount Indicators T1 Chrom 6" Lead Blu
Lumex
1: $8.91
5854 VI005
Hook-up Wire 24AWG19/36 PTFE 100ft SPOOL VIOLET
Alpha Wire
1: $69.44

000000001Alternative Packaging