Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
783-78M6612DB/OMUUSB
Manufacturer Part #:

78M6612-DB/OMU-USB

Manufacturer:

Description: Power Management IC Development Tools Omu Demo Kit
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 364, Mouser Enhanced Catalog
PDF Page 364, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Demonstration Kits
Type: Energy Meter
Tool Is For Evaluation Of: 78M6612
Input Voltage: 110 to 240 VAC
Description/Function: Outlet measurement unit
Interface Type: UART, USB
Packaging: Bulk
Series: 78M6612
Part # Aliases: 90-X6612-KK3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $380.00
  2: $375.00
  5: $366.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
78M6612-IM/F
Metering Systems on a Chip - SoC 2 Out Sgl Phase P ...
Maxim Integrated
1: $6.03
78M6612-IGT/F
Metering Systems on a Chip - SoC 2 Out Sgl Phase P ...
Maxim Integrated
1: $6.03
BAV99,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
AS7C4096A-12TCN
SRAM 4M, 5V, 12ns, FAST 512K x 8 Asynch SRAM
Alliance Memory
1: $4.56
74AHC373PW,118
Latches OCTAL 3-STATE LATCH
NXP Semiconductors
1: $0.41


172640290 159144191 185944187 141882662