Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
783-78M6612-DB/OMURF
Manufacturer Part #:

78M6612-DB/OMU-RF

Manufacturer:

Description: Development Boards & Kits - 8051 Wireless Omu Demo Kt Mu-Rf = New P/N 78M6
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Development Boards & Kits - 8051
Product: Demonstration Boards
Tool Is For Evaluation Of: 78M6612
Core: 80515
Interface Type: UART, USB
Operating Supply Voltage: 110 VAC to 240 VAC
Data Bus Width: 8 bit
Packaging: Bulk
Part # Aliases: 90-X6612-KK1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $316.66
  2: $312.50
  5: $305.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
78M6612-IGT/F
Metering Systems on a Chip - SoC 2 Out Sgl Phase P ...
Maxim Integrated
1: $3.97
78M6612-IM/F
Metering Systems on a Chip - SoC 2 Out Sgl Phase P ...
Maxim Integrated
1: $3.97


172640290 159144191 141882662