Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-71M6543F-IGTR/F
Manufacturer Part #:

71M6543F-IGTR/F

Manufacturer:

Description: Metering Systems on a Chip - SoC Precision Energy Meter IC
Silverlight Page 364, Mouser Enhanced Catalog
PDF Page 364, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Core: 8051
Processor Series: 8051
Type: Metering SoC
Maximum Clock Frequency: 5 MHz
Program Memory Size: 64 KB
Data RAM Size: 5 KB
Interface Type: I2C, ICE, SPI, UART
Number of Programmable I/Os: 51
On-Chip ADC: 22 bit
Mounting Style: SMD/SMT
Package / Case: LQFP-100
Packaging: Reel
Core Architecture: 8051
Data Bus Width: 8 bit
Device Million Instructions per Second: 5 MIPS
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Timers: 2
Operating Supply Voltage: 3 V to 3.6 V
Program Memory Type: Flash
Series: 71M6543F, 71M6543G, 71M6543GH, 71M6543H
Part # Aliases: 90-W6540+T04
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
993 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $11.11
  25: $7.44
  50: $5.42
  100: $5.32
  500: $4.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $4.82
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
71M6603-IL/F
Analog to Digital Converters - ADC Isolated Sensor ...
Maxim Integrated
1: $2.19
B78108S1474J
Fixed Inductors 470uH 170mA 7.9ohms
EPCOS
1: $0.44
SMM02040C5108FB300
MELF Resistors 1/4watt 5.1ohms 1% 50ppm
Vishay/Draloric
1: $0.19

168634174 143616023