Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
783-71M6533-DB
Manufacturer Part #:

71M6533-DB

Manufacturer:

Description: Development Boards & Kits - 8051 71M6533 Demo Brd
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant By Exemption Details
Product: Demonstration Boards
Tool Is For Evaluation Of: 71M6533
Core: 80515
Interface Type: Serial
Operating Supply Voltage: 5 V
Data Bus Width: 8 bit
Description/Function: A demonstration board for evaluating the 71M6533 device for 3-phase electronic power metering applications
Dimensions: 165.1 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Part # Aliases: 90-X6533-KK1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $202.66
  2: $201.60
  5: $195.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
71M6533H-IGT/F
Metering Systems on a Chip - SoC Precision Energy ...
Maxim Integrated
1: $12.89
71M6533-IGT/F
Metering Systems on a Chip - SoC Precision Energy ...
Maxim Integrated
1: $11.35
ATJTAGICE2
JTAG Debuggers Dev tool for on-chip debug of all A ...
Atmel
1: $425.61
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
CC2530ZDK
Development Boards & Kits - Wireless CC2530 ZigBee ...
Texas Instruments
1: $692.89
TMDX570LS31HDK
Development Boards & Kits - ARM HERCULES MCU DEV K ...
Texas Instruments
1: $212.46
80515-FPBM-TFP2
Programmers - Processor Based TFP2 Flash Prgrmr De ...
Maxim Integrated
1: $195.00
DM163024
Ethernet Development Tools PICDEM.net 2 Demo Board
Microchip Technology
1: $165.00
EKI-LM3S1968
Development Boards & Kits - ARM Stellaris Eval Kit ...
Texas Instruments
1: $55.31


172640290 159144191