|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
783-71M6531F-DB
Manufacturer Part #:

71M6531F-DB

Manufacturer:

Description:
Development Boards & Kits - 8051 71M6531F Demo Brd
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant By Exemption Details
Product: Demonstration Boards
Tool Is For Evaluation Of: 71M6531D
Core: 80515
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
Data Bus Width: 8 bit
Description/Function: An energy meter IC demonstration board for evaluating the 71M6531D/F device for residential electronic energy metering applications
Dimensions: 92.075 mm x 92.075 mm x 1.6 mm
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: 71M6531F
Part # Aliases: 71M6531F 90-X6531-KK1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
71M6531F-IM/F Metering Systems on a Chip - SoC 230
71M6531D-IM/F Metering Systems on a Chip - SoC 112
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$220.00
5:
$202.35

To add to a project, please Log In.


147914401 192564755 172640290 159144191 153566726