|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX756CPA
Manufacturer Part #:

MAX756CPA+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3.3/5/AdjV-Out Step Up DC/DC Converter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: PDIP-8
Output Voltage: 5 V
Output Current: 200 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Topology: Boost
Input Voltage MIN: 0.7 V
Switching Frequency: 500 kHz
Maximum Operating Temperature: + 70 C
Series: MAX756
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Packaging: Tube
Factory Pack Quantity: 50
Type: Voltage Converter
Part # Aliases: MAX756
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1307+ Real Time Clock 3,167
31-2221 RF Connectors / Coaxial Connectors 2,414
3-640440-3 Headers & Wire Housings 31,742
3214W-1-203E Trimmer Resistors - SMD 2,749
LCM-S01602DSR/B LCD Character Display Modules & Accessories 986
2N3904BU Bipolar Transistors - BJT 51,494
24C65/P EEPROM 451
1N5817 Schottky Diodes & Rectifiers 7,120
UPM1V151MPD Aluminum Electrolytic Capacitors - Leaded 1,266
Real Time Availability
Stock:
167 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.34
25:
$3.62
50:
$3.42
100:
$2.62
250:
$2.49
500:
$2.33
$2.26
$2.13

To add to a project, please Log In.

181308271 197847692 128534242 106889023 147914401 188492425