|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX713CPE
Manufacturer Part #:

MAX713CPE+

Manufacturer:

Description:
Battery Management NiCd/NiMH Battery Fast-Charge Ctlr
Lifecycle:
NRND: Not recommended for new designs.
Share |
Manufacturer: Maxim Integrated
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Charge Management
Battery Type: NiCD, NiMH
Output Voltage: 18 V
Output Current: 2 A
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Brand: Maxim Integrated
Series: MAX713
Factory Pack Quantity: 25
Part # Aliases: MAX713
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001