|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1811ESA
Manufacturer Part #:

MAX1811ESA+

Manufacturer:

Description:
Battery Management USB-Powered Li+ Charger
Mouser Online Catalog Page 554, Mouser Online Catalog
PDF Page 554, PDF Catalog Page
MAX1811ESA+ Datasheet MAX1811ESA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Battery Management
RoHS: RoHS Compliant Details
Battery Type: Li-Ion, Li-Polymer
Operating Supply Voltage: 4.35 V to 6.5 V
Operating Supply Current: 0.9 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Series: MAX1811
Factory Pack Quantity: 100
Part # Aliases: MAX1811
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1811ESAT MAX1811ESA+T Reel Factory Stock Available $1.93 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,519
MAX31855KASA+ Sensor Interface 7,740
MAX6816EUS+T Supervisory Circuits 10,329
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,606
FT230XS-R USB Interface IC 108,285
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 33,838
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
APHBM2012SURKCGKC Standard LEDs - SMD 67,271
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
TPS63031DSKR Voltage Regulators - Switching Regulators 4,219
Real Time Availability
Stock:
1,982 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.43
25:
$3.00
50:
$2.76
100:
$2.17
250:
$2.07
500:
$1.96
$1.88
$1.80

To add to a project, please Log In.

104083925 190531842 160482808 106889023 160641455 197847692 128534242 152536724 147914401 188492425Alternative Packaging