|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1307ZN
Manufacturer Part #:

DS1307ZN+

Manufacturer:

Description:
Real Time Clock 64x8 Serial I2C RTC
Mouser Online Catalog Page 399, Mouser Online Catalog
PDF Page 399, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
RTC Bus Interface: I2C
Date Format: YY-MM-DD
Time Format: HH:MM:SS
RTC Memory Size: 56 B
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
Function: Calendar, Clock
Series: DS1307ZN
Factory Pack Quantity: 100
Part # Aliases: 90-1307Z+N00
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1307ZNT&R DS1307ZN+T&R Reel In Stock $3.55 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 19,997
24AA512-I/SN EEPROM 5,331
MC-306 32.7680K-A0:ROHS Crystals 26,925
ERJ-8ENF1002V Thick Film Resistors - SMD 285,985
3000 Coin Cell Battery Holders 12,049
ECS-3X8X Crystals 16,997
PIC18F26J11-I/SO 8-bit Microcontrollers - MCU 160
ERJ-8ENF4701V Thick Film Resistors - SMD 68,828
MAX709LESA+ Supervisory Circuits 118
Real Time Availability
Stock:
3,346 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.67
  25: $3.25
  50: $3.07
  100: $2.79
  250: $2.66
  500: $2.52
  1,000: $2.00
  2,000: $1.95

To add to a project, please Log In.


142732606 143822585 140046128 180733569 184482366 129527177 177283602 181228080 147914401 152493416 164827111 197847692Alternative Packaging