Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1307
Manufacturer Part #:

DS1307+

Manufacturer:

Description: Real Time Clock 64x8 Serial I2C RTC
Silverlight Page 345, Mouser Enhanced Catalog
PDF Page 345, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Function: Clock, Calendar
RTC Bus Interface: I2C
Date Format: YY:MM:DD
Time Format: HH:MM:SS
RTC Memory Size: 56 B
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Series: DS1307
Part # Aliases: 90-13070+000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,014 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.00
  25: $2.80
  50: $1.96
  500: $1.84
  1,000: $1.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
24LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
SN74AHC125N
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.22
ECS-.327-12.5-13X
Crystals 32.768KHz 12.5pF
ECS
1: $0.30
CFS1/4CT52R103G
Carbon Film Resistors - Through Hole 10K OHM 2% 1/ ...
KOA Speer
1: $0.32
BC546ABU
Transistors Bipolar - BJT NPN 65V 100mA HFE/220
Fairchild Semiconductor
1: $0.06
3362M-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10 ...
Bourns
1: $1.02
MCP1700-3302E/TO
Low Dropout Regulators - LDO 250mA LDO 2%
Microchip Technology
1: $0.40
CFP1/4CT52R102J
Carbon Film Resistors - Through Hole 1K ohm 5% FLA ...
KOA Speer
1: $0.29
MCP23008-E/P
Interface - I/O Expanders In/Out I2C int
Microchip Technology
1: $1.08
ECE-A1HKS100B
Aluminum Electrolytic Capacitors - Leaded 10UF 50V ...
Panasonic Electronic Components
1: $0.09


143822585 142732606 140046128 152493416