Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
888-A09-Y8NF
Manufacturer Part #:

A09-Y8NF

Manufacturer:

Description: Antennas 915MHz 915MHzYagi 8 / N-female Connector
PDF Data Sheet
 
Share |
Manufacturer: Digi International
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: Yagi Element
Frequency: 900 MHz
Cable Length: 13 in
Gain: 8.2 dBi
Impedance: 50 Ohms
Power Rating: 100 mW
Termination Style: N-Style
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBP9B-XCST-001
Zigbee / 802.15.4 Modules Xbee-PRO XSC S3B 900MHz, ...
Digi International
1: $42.00
XK9-XCT-0
Zigbee / 802.15.4 Development Tools Xbee-PRO XSC S ...
Digi International
1: $149.00
XT09-PKI-RA
RF Modules 900MHz - Xtend software setable
Digi International
1: $299.00
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
LM2675M-5.0
DC/DC Switching Converters Pwr Cnvtr Hi Eff 1A SD ...
Texas Instruments
1: $3.60
PIC16F887-I/PT
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 ...
Microchip Technology
1: $2.76
LQW15AN1N5B00D
Fixed Inductors 1.5 NH +-.1NH
Murata Electronics
1: $0.29
111-0703-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $2.27
132113RP
RF Connectors SMA ST CRMP PLG RG58 LMR 195 GOLD RE ...
Amphenol Connex
1: $4.59
CRT1206-BY-1002ELF
Thin Film Resistors - SMD 1/4watts 10K .1%
Bourns
1: $0.32
122108
RF Connectors TNC STRAIGHT PLUG RG58/LMR 195
Amphenol Connex
1: $1.53
108-0753-001
Test Plugs & Test Jacks BANANA PLUG NICKEL
Johnson / Emerson Connectivity Solutions
1: $1.13
RXEF050
Resettable Fuses Radial Lead .5A 72V 40A Imax
TE Connectivity / Raychem
1: $0.32
LQW15AN2N4B00D
Fixed Inductors 2.4 NH +-.1NH
Murata Electronics
1: $0.29
7212
Standoffs & Spacers NB 1.125 M/F THRD
Keystone Electronics
1: $1.50
2120
Standoffs & Spacers SS .500 M/F THRD
Keystone Electronics
1: $2.15
04025A560JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.15
V68ZA2P
Varistors 250A 600pF
Littelfuse
1: $0.19
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
T491D475K035AS-F
Tantalum Capacitors - Solid SMD 4.7uF 35V 10% Case ...
Cornell Dubilier
1: $0.95

000000001