|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
891-XBOARD-XBS
Manufacturer Part #:

XBOARD-XBS

Manufacturer:

Description:
LCD Graphic Display Modules & Accessories Com. Interface Board X-Board S-Series
Images are for reference only
See Product Specifications
Share |
Manufacturer: Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Brand: Matrix Orbital
Product: Accessories
Interface Type: RS-232
Style: Communication Interface Board
Touch Panel: Without Touch Panel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,020
1803594 Pluggable Terminal Blocks 4,125
760 DC Power Connectors 3,500
1803293 Pluggable Terminal Blocks 1,769
08-70-1030 Headers & Wire Housings 52,267
RN73H1JTTD2002B25 Thin Film Resistors - SMD 3,275
NFR25H0001008JA500 Metal Film Resistors - Through Hole 9,680
PT02A-12-10P Circular MIL Spec Connector 223
CNT-35-96 Time Delay & Timing Relays 6
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.95
50:
$24.45
100:
$23.95
250:
$21.95

To add to a project, please Log In.

116582451 146259450 121159121 135098756 151682008