Product Detail   

This product is also available in:




Mouser Part #: 596-MOA2400D-09
Manufacturer Part #: MOA2400D-09
Manufacturer: MathStar
Description: FPOA - Field Programmable Object Array ARRIX FPOA 400OBJECT DSP 900MHZ IND TEMP
Important Information: This product is Obsolete.
Product Info.

Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.


Manufacturer: MathStar
Product Category: FPOA - Field Programmable Object Array
RoHS: No
Logic Family: Arrix
Number of Gates: 400 Objects
Number of Logic Blocks: 12
Number of Programmable I/Os: 2 High Speed LVDS 96 GPIO
Maximum Operating Frequency: 900 MHz
Operating Supply Voltage: 1.2 V - 2 % + 5 %
Package / Case: HFCBGA-896
Maximum Operating Temperature: 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk


Availability 
Obsolete
Pricing (USD)
682249968 5-0508-43 false