Product Detail   

This product is also available in:




Mouser Part #: 596-MIP-M2E02-P12
Manufacturer Part #: MIP-M2E02-P12
Manufacturer: MathStar
Description: FPOA - Field Programmable Object Array MPEG2 CORE 400D-08 FPOA IP
Important Information: This product is Obsolete.
Product Info.

Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.


Manufacturer: MathStar
Product Category: FPOA - Field Programmable Object Array
RoHS: No
Logic Family: MOA2400D
Operating Supply Voltage: 1.14 V to 1.26 V
Maximum Operating Temperature: 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Technology Type: GPIO


Availability 
Obsolete
Pricing (USD)
5-0508-43 false