Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
979-3006.2101
Manufacturer Part #:

3006.2101

Manufacturer:

Description: Illuminated Tactile Switches TACTILE
Mouser Online Catalog Page 2,865, Mouser Online Catalog
PDF Page 2,865, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Marquardt
Product Category: Illuminated Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 4 N
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 28 V
Contact Form: SPST
Switch Function: OFF - (ON)
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Color: Transparent
Illumination: LED
Illumination Color: Yellow
Brand: Marquardt Switches
Contact Plating: Gold
Operating Temperature Range: - 40 C to + 95 C
Series: 3006
Factory Pack Quantity: 1800
Travel: 2.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
169 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.98
  10: $1.90
  25: $1.81
  50: $1.79
  100: $1.67
  250: $1.53
  500: $1.45
  1,000: $1.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS563209DDCT
Voltage Regulators - Switching Regulators 17 V Inp ...
Texas Instruments
1: $2.29
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MAX31855KASA+
Data Converter ICs - Various Thermocouple To Digit ...
Maxim Integrated
1: $7.33
ATMEGA2560-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $16.72
MAX6817EUT+T
Supervisory Circuits Dual Switch Debouncer
Maxim Integrated
1: $4.27
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.78
TSL1401CL
Light To Frequency & Light To Voltage Linear Senso ...
ams
1: $6.34
EEE-FT1H331AP
Aluminum Electrolytic Capacitors - SMD 330uF 50vol ...
Panasonic
1: $1.27
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.46
PLP2-125
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
ATMEGA16U2-AU
8-bit Microcontrollers - MCU AVR USB 8K FLASH AVR, ...
Atmel
1: $4.17
FI-C3-A1-15000
FFC & FPC Connectors Cable Side Contact FI Series ...
JAE Electronics
1: $0.14
BX0023
9V Battery Snaps & Contacts PANEL MOUNT 1 9V
Bulgin
1: $6.37
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $2.15
MAX1555EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $1.65
F3007S-60-025-85
Flat Cables 60C 30AWG FEP RIBBON PRICED PER FT
Temp-Flex
1: $12.96
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
3006.2115
Illuminated Tactile Switches TACTILE
Marquardt Switches
1: $3.85
3006.2114
Illuminated Tactile Switches TACTILE
Marquardt Switches
1: $2.80
3006.2127
Illuminated Tactile Switches TACTILE
Marquardt Switches
1: $2.88

111963364 189371948 133639882 165583196 167387259