Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-SCE120XA3CTB
Manufacturer Part #:

SCE120XA3CTB

Manufacturer:

Description:
Audio Indicators & Alerts CONSTANT 30-120V, 3KHZ, XLOUD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 95 dB to 105 dB
Tone: Continuous
Frequency: 2.9 kHz
Voltage Rating: 48 VAC/DC to 120 VAC/DC
Current Rating: 25 mA
Mounting: Flush
Brand: Mallory Sonalert
Series: SCE
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.87
  2: $45.58
  5: $45.21
  10: $44.49
  25: $43.79
  50: $43.24
  100: $41.70
  250: $38.10
  500: Quote

To add to a project, please Log In.

165583196 160752900 189371948