|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-SCE120MA3CTB
Manufacturer Part #:

SCE120MA3CTB

Manufacturer:

Description:
Audio Indicators & Alerts CONSTANT 30-120V, 3KHZ, MED
Mouser Online Catalog Page 2,047, Mouser Online Catalog
PDF Page 2,047, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 75 dB to 85 dB
Tone: Continuous
Frequency: 2.9 kHz
Voltage Rating: 48 VAC/DC to 120 VAC/DC
Current Rating: 40 mA
Termination Style: Terminal Block
Diameter: 43 mm
Mounting: Flush
Brand: Mallory Sonalert
Series: SCE
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.92
2:
$35.26
5:
$34.80
10:
$33.67
25:
$32.55
50:
$28.06
100:
$27.50
250:
$27.38

To add to a project, please Log In.

164528015 165583196 160752900 189371948